


218P-KIT | |
|---|---|
DigiKey Part Number | 218P-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 218P-KIT |
Description | FUSE KIT CARTRDGE 0.1-10A 90PC |
Customer Reference | |
Detailed Description | Cartridge, Glass Fuse Kit 0.1 ~ 10A 250VAC Holder 90 Pieces (18 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Cartridge, Glass | |
Response Time | Slow Blow | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 0.1 ~ 10A | |
Quantity | 90 Pieces (18 Values - 5 Each) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | 5x20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,745.00000 | NT$2,745 |
| 10 | NT$2,599.10000 | NT$25,991 |







