
59135-3-T-02-F | |
|---|---|
DigiKey Part Number | F8061-ND |
Manufacturer | |
Manufacturer Product Number | 59135-3-T-02-F |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 15.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$442.00000 | NT$442 |
| 10 | NT$365.70000 | NT$3,657 |
| 25 | NT$338.92000 | NT$8,473 |
| 100 | NT$303.49000 | NT$30,349 |
| 300 | NT$280.09000 | NT$84,027 |
| 500 | NT$270.59800 | NT$135,299 |
| 1,000 | NT$259.04400 | NT$259,044 |


