


D8020LTP | |
|---|---|
DigiKey Part Number | F7222-ND |
Manufacturer | |
Manufacturer Product Number | D8020LTP |
Description | DIODE STD 800V 12.7A TO220ABL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 12.7A Through Hole TO-220AB-L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 12.7A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 20 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB-L | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$76.00000 | NT$76 |
| 10 | NT$50.40000 | NT$504 |
| 100 | NT$48.88000 | NT$4,888 |
| 500 | NT$43.30200 | NT$21,651 |
| 1,000 | NT$39.69300 | NT$39,693 |


