



LCB110STR | |
|---|---|
DigiKey Part Number | 212-LCB110STR-ND - Tape & Reel (TR) 212-LCB110STRCT-ND - Cut Tape (CT) 212-LCB110STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCB110STR |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$104.00000 | NT$104 |
| 10 | NT$92.10000 | NT$921 |
| 25 | NT$88.00000 | NT$2,200 |
| 50 | NT$85.00000 | NT$4,250 |
| 100 | NT$82.08000 | NT$8,208 |
| 250 | NT$78.38400 | NT$19,596 |
| 500 | NT$75.69600 | NT$37,848 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$73.09500 | NT$73,095 |
| 2,000 | NT$70.58300 | NT$141,166 |
| 3,000 | NT$69.15300 | NT$207,459 |
| 5,000 | NT$67.39180 | NT$336,959 |





