
MDSR-10-10-15 | |
|---|---|
DigiKey Part Number | HE560-ND |
Manufacturer | |
Manufacturer Product Number | MDSR-10-10-15 |
Description | SWITCH REED SPST-NO 350MA 140V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.590" (40.39mm) | |
Size - Body | 0.071" Dia x 0.400" L (1.80mm x 10.16mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$44.00000 | NT$44 |
| 10 | NT$37.80000 | NT$378 |
| 25 | NT$35.08000 | NT$877 |
| 100 | NT$31.26000 | NT$3,126 |
| 250 | NT$28.97200 | NT$7,243 |
| 500 | NT$27.39400 | NT$13,697 |
| 1,000 | NT$25.95700 | NT$25,957 |
| 3,000 | NT$23.97067 | NT$71,912 |
| 5,000 | NT$23.16560 | NT$115,828 |








