TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ13A

DigiKey Part Number
SMAJ13ALFTR-ND - Tape & Reel (TR)
SMAJ13ALFCT-ND - Cut Tape (CT)
SMAJ13ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ13A
Description
TVS DIODE 13VWM 21.5VC DO214AC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ13A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,446
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$7.00000NT$7
10NT$6.40000NT$64
100NT$3.97000NT$397
500NT$3.84000NT$1,920
1,000NT$3.59400NT$3,594
2,000NT$3.22000NT$6,440
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$2.77460NT$13,873
10,000NT$2.58320NT$25,832
15,000NT$2.42373NT$36,356
25,000NT$2.26428NT$56,607
35,000NT$1.99320NT$69,762
Manufacturers Standard Package