
SMBJ15CA | |
|---|---|
DigiKey Part Number | SMBJ15CALFTR-ND - Tape & Reel (TR) SMBJ15CALFCT-ND - Cut Tape (CT) SMBJ15CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| 10 | NT$6.80000 | NT$68 |
| 100 | NT$3.87000 | NT$387 |
| 500 | NT$3.84000 | NT$1,920 |
| 1,000 | NT$3.80700 | NT$3,807 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$3.15733 | NT$9,472 |
| 6,000 | NT$2.93400 | NT$17,604 |
| 9,000 | NT$2.42000 | NT$21,780 |
| 15,000 | NT$2.35113 | NT$35,267 |











