SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ17A

DigiKey Part Number
SMBJ17ALFTR-ND - Tape & Reel (TR)
SMBJ17ALFCT-ND - Cut Tape (CT)
SMBJ17ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ17A
Description
TVS DIODE 17VWM 27.6VC DO214AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ17A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
21.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348,388
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$10.00000NT$10
10NT$6.80000NT$68
100NT$3.35000NT$335
500NT$3.22200NT$1,611
1,000NT$3.15700NT$3,157
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$2.72133NT$8,164
6,000NT$2.46783NT$14,807
9,000NT$2.33856NT$21,047
15,000NT$2.19327NT$32,899
21,000NT$2.13557NT$44,847
Manufacturers Standard Package