SMD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD Series
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD185F-2

DigiKey Part Number
SMD185F-2TR-ND - Tape & Reel (TR)
SMD185F-2CT-ND - Cut Tape (CT)
SMD185F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD185F-2
Description
PTC RESET FUSE 33V 1.85A 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
1.85 A
Current - Trip (It)
3.6 A
Current - Max
40 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
65 mOhms
Resistance - Post Trip (R1) (Max)
165 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.343" L x 0.250" W (8.70mm x 6.36mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,933
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$24.00000NT$24
5NT$20.00000NT$100
10NT$18.50000NT$185
50NT$15.34000NT$767
100NT$14.16000NT$1,416
250NT$12.72800NT$3,182
500NT$11.73800NT$5,869
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500NT$9.28667NT$13,930
3,000NT$8.55600NT$25,668
4,500NT$8.15356NT$36,691
7,500NT$8.10707NT$60,803
Manufacturers Standard Package