
SMF24CA | |
|---|---|
DigiKey Part Number | 18-SMF24CATR-ND - Tape & Reel (TR) 18-SMF24CACT-ND - Cut Tape (CT) 18-SMF24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24CA |
Description | TVS DIODE 24VWM 38.9VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF24CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| 10 | NT$8.80000 | NT$88 |
| 100 | NT$4.13000 | NT$413 |
| 500 | NT$4.03600 | NT$2,018 |
| 1,000 | NT$3.87200 | NT$3,872 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$3.18900 | NT$9,567 |
| 6,000 | NT$3.12533 | NT$18,752 |
| 9,000 | NT$2.78822 | NT$25,094 |
| 15,000 | NT$2.77827 | NT$41,674 |







