



SML-LX1206SRC-TR | |
|---|---|
DigiKey Part Number | 67-1359-2-ND - Tape & Reel (TR) 67-1359-1-ND - Cut Tape (CT) 67-1359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX1206SRC-TR |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX1206SRC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| 10 | NT$6.70000 | NT$67 |
| 100 | NT$4.69000 | NT$469 |
| 500 | NT$3.78800 | NT$1,894 |
| 1,000 | NT$3.48900 | NT$3,489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$3.10200 | NT$9,306 |
| 6,000 | NT$2.90467 | NT$17,428 |
| 9,000 | NT$2.80333 | NT$25,230 |
| 15,000 | NT$2.68873 | NT$40,331 |
| 21,000 | NT$2.62057 | NT$55,032 |
| 30,000 | NT$2.55400 | NT$76,620 |
| 75,000 | NT$2.40695 | NT$180,521 |
| 150,000 | NT$2.31540 | NT$347,310 |









