
SBM-40-RGBW-LC41-QC100 | |
|---|---|
DigiKey Part Number | 1214-SBM-40-RGBW-LC41-QC100TR-ND - Tape & Reel (TR) 1214-SBM-40-RGBW-LC41-QC100CT-ND - Cut Tape (CT) 1214-SBM-40-RGBW-LC41-QC100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBM-40-RGBW-LC41-QC100 |
Description | LED SBM40 RGBW 622/527/455 2318 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SBM-40-LC Red, Green, Blue, White (RGBW) 622nm Red, 527nm Green, 455nm Blue 2318 (5847 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 622nm Red, 527nm Green, 455nm Blue | |
Current - Test | 700mA Red, 700mA Green, 700mA Blue, 700mA White | |
Voltage - Forward (Vf) (Typ) | 2.3V Red, 3.2V Green, 3.2V Blue, 3.2V White | |
Lumens/Watt @ Current - Test | 42 lm/W Red, 75 lm/W Green, 182 lm/W White | |
Current - Max | 1A Red, 1A Green, 1A Blue, 1A White | |
Luminous Flux @ Current/Temperature | 68lm Red, 168lm Green, 865mW Blue, 182lm White | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2318 (5847 Metric) | |
Supplier Device Package | 2318 | |
Size / Dimension | 0.226" L x 0.184" W (5.75mm x 4.68mm) | |
Height - Seated (Max) | 0.052" (1.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$257.00000 | NT$257 |
| 10 | NT$194.70000 | NT$1,947 |
| 100 | NT$158.03000 | NT$15,803 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$166.20000 | NT$83,100 |
| 1,000 | NT$160.13000 | NT$160,130 |
| 1,500 | NT$157.02267 | NT$235,534 |



