A096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A096

DigiKey Part Number
2221-A096-ND
Manufacturer
Manufacturer Product Number
A096
Description
GROVE2DUPONT CONVERSION CABLE 20
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
7.9" (200.00mm) Tip Plug To Test Lead 1 Cable, Black, Red, Yellow and White Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
M5Stack Technology Co., Ltd.
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Pin Tip to Socket
1st Connector
Tip Plug
2nd Connector
-
Cable Length
7.9" (200.00mm)
Contents
1 Cable, Black, Red, Yellow and White Leads
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$157.00000NT$157