K122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K122

DigiKey Part Number
2221-K122-ND
Manufacturer
Manufacturer Product Number
K122
Description
M5STAMP C3U MATE WITH PIN HEADER
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ESP32-C3 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
M5Stack Technology Co., Ltd.
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
ESP32-C3
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$214.00000NT$214
Manufacturers Standard Package