
U019 | |
|---|---|
DigiKey Part Number | 2221-U019-ND |
Manufacturer | |
Manufacturer Product Number | U019 |
Description | EARTH MOISTURE UNIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Moisture Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Sensor | |
Function | Moisture | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$122.00000 | NT$122 |











