
MAAL-010704-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1261-2-ND - Tape & Reel (TR) 1465-1261-1-ND - Cut Tape (CT) 1465-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-010704-TR3000 |
Description | IC AMP GPS 100MHZ-3.5GHZ SC70-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 3.5GHz SC-70-6 (SOT-363) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 3.5GHz | |
P1dB | 22.2dBm | |
Gain | 16dB | |
Noise Figure | 0.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 60mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 (SOT-363) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$128.00000 | NT$128 |
| 10 | NT$110.90000 | NT$1,109 |
| 25 | NT$104.84000 | NT$2,621 |
| 100 | NT$96.48000 | NT$9,648 |
| 250 | NT$91.47200 | NT$22,868 |
| 500 | NT$87.93400 | NT$43,967 |
| 1,000 | NT$84.59800 | NT$84,598 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$79.70167 | NT$239,105 |











