
MAVR-000120-14110P | |
|---|---|
DigiKey Part Number | 1465-MAVR-000120-14110PTR-ND - Tape & Reel (TR) 1465-MAVR-000120-14110PCT-ND - Cut Tape (CT) 1465-MAVR-000120-14110PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAVR-000120-14110P |
Description | DIODE VARACTOR 20V SINGLE CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 20 V Surface Mount Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 0.2pF @ 10V, 1MHz | |
Capacitance Ratio Condition | - | |
Voltage - Peak Reverse (Max) | 20 V | |
Diode Type | Single | |
Q @ Vr, F | 3000 @ 4V, 50MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$149.00000 | NT$149 |
| 10 | NT$112.60000 | NT$1,126 |
| 25 | NT$103.64000 | NT$2,591 |
| 100 | NT$93.72000 | NT$9,372 |
| 250 | NT$88.99600 | NT$22,249 |
| 500 | NT$86.15000 | NT$43,075 |
| 1,000 | NT$83.80700 | NT$83,807 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$77.76567 | NT$233,297 |






