
MX25L6433FZNI-08G | |
|---|---|
DigiKey Part Number | MX25L6433FZNI-08G-ND |
Manufacturer | |
Manufacturer Product Number | MX25L6433FZNI-08G |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | MX25L6433FZNI-08G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.2ms | |
Voltage - Supply | 2.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$42.00000 | NT$42 |
| 10 | NT$38.90000 | NT$389 |
| 25 | NT$37.84000 | NT$946 |
| 50 | NT$37.04000 | NT$1,852 |
| 100 | NT$36.20000 | NT$3,620 |
| 250 | NT$35.10000 | NT$8,775 |
| 570 | NT$34.10877 | NT$19,442 |
| 1,140 | NT$33.28070 | NT$37,940 |
| 5,130 | NT$31.51092 | NT$161,651 |









