Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP485ECN-L | |
|---|---|
DigiKey Part Number | 1016-1169-5-ND |
Manufacturer | |
Manufacturer Product Number | SP485ECN-L |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP485ECN-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$22.00000 | NT$22 |
| 10 | NT$15.60000 | NT$156 |
| 98 | NT$12.20408 | NT$1,196 |
| 196 | NT$11.54082 | NT$2,262 |
| 294 | NT$11.20748 | NT$3,295 |
| 588 | NT$10.71939 | NT$6,303 |
| 1,078 | NT$10.36364 | NT$11,172 |
| 2,548 | NT$9.95369 | NT$25,362 |
| 5,096 | NT$9.68819 | NT$49,371 |












