



MCAC53N06Y-TP | |
|---|---|
DigiKey Part Number | MCAC53N06Y-TPMSTR-ND - Tape & Reel (TR) MCAC53N06Y-TPMSCT-ND - Cut Tape (CT) MCAC53N06Y-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC53N06Y-TP |
Description | MOSFET N-CH 60 53A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 53A (Tc) 70W (Tc) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1988 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$45.00000 | NT$45 |
| 10 | NT$28.20000 | NT$282 |
| 100 | NT$18.71000 | NT$1,871 |
| 500 | NT$14.62200 | NT$7,311 |
| 1,000 | NT$13.30300 | NT$13,303 |
| 2,000 | NT$12.48700 | NT$24,974 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$10.99400 | NT$54,970 |
| 10,000 | NT$10.25250 | NT$102,525 |
| 15,000 | NT$10.20193 | NT$153,029 |

