
MCB160N04Y-TP | |
|---|---|
DigiKey Part Number | 353-MCB160N04Y-TPTR-ND - Tape & Reel (TR) 353-MCB160N04Y-TPCT-ND - Cut Tape (CT) 353-MCB160N04Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCB160N04Y-TP |
Description | N-CHANNEL MOSFET, D2-PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Tc) 150W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.85mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 132 nC @ 20 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$84.00000 | NT$84 |
| 10 | NT$53.80000 | NT$538 |
| 100 | NT$36.86000 | NT$3,686 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | NT$27.98375 | NT$22,387 |
| 1,600 | NT$25.90938 | NT$41,455 |
| 2,400 | NT$24.85333 | NT$59,648 |
| 4,000 | NT$24.08525 | NT$96,341 |

