
MLX90427GDC-AAC-900-RE | |
|---|---|
DigiKey Part Number | 413-MLX90427GDC-AAC-900-RETR-ND - Tape & Reel (TR) 413-MLX90427GDC-AAC-900-RECT-ND - Cut Tape (CT) 413-MLX90427GDC-AAC-900-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90427GDC-AAC-900-RE |
Description | MAGNETIC POSITION SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | SPI | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 20 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$107.00000 | NT$107 |
| 5 | NT$95.40000 | NT$477 |
| 10 | NT$91.10000 | NT$911 |
| 25 | NT$86.00000 | NT$2,150 |
| 50 | NT$82.52000 | NT$4,126 |
| 100 | NT$79.33000 | NT$7,933 |
| 500 | NT$72.92200 | NT$36,461 |
| 1,000 | NT$70.53400 | NT$70,534 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$67.14767 | NT$201,443 |

