
MMC5983MA | |
|---|---|
DigiKey Part Number | 1267-MMC5983MATR-ND - Tape & Reel (TR) 1267-MMC5983MACT-ND - Cut Tape (CT) 1267-MMC5983MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMC5983MA |
Description | SEN MR I2C/SPI 16-LGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MMC5983MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Sensing Range | ±0.8mT | |
Voltage - Supply | 2.8V ~ 3.5V | |
Current - Supply (Max) | 450µA | |
Current - Output (Max) | - | |
Resolution | 18 b | |
Bandwidth | 1kHz | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | 16-LGA (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$98.00000 | NT$98 |
| 5 | NT$87.20000 | NT$436 |
| 10 | NT$83.20000 | NT$832 |
| 25 | NT$78.52000 | NT$1,963 |
| 50 | NT$75.32000 | NT$3,766 |
| 100 | NT$72.38000 | NT$7,238 |
| 500 | NT$66.46200 | NT$33,231 |
| 1,000 | NT$64.25800 | NT$64,258 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$59.82020 | NT$299,101 |










