8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC256-H/SN

DigiKey Part Number
25LC256-H/SN-ND
Manufacturer
Manufacturer Product Number
25LC256-H/SN
Description
IC EEPROM 256KBIT SPI 5MHZ 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 5 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC256-H/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in TWD
Tube
QuantityUnit PriceExt Price
1NT$59.00000NT$59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.