
ATSAME54-XPRO | |
|---|---|
DigiKey Part Number | ATSAME54-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAME54-XPRO |
Description | SAM E54 XPLAINED PRO ATSAME54 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAME54 SAM E54 Xplained Pro SAM E MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | ATSAME54 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Xplained Pro | |
Suggested Programming Environment | Atmel Studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3,973.00000 | NT$3,973 |









