
MT8880CS1 | |
|---|---|
DigiKey Part Number | MT8880CS1-ND |
Manufacturer | |
Manufacturer Product Number | MT8880CS1 |
Description | IC TELECOM INTERFACE 20SOIC |
Customer Reference | |
Detailed Description | Telecom IC DTMF Transceiver 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MT8880CS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | DTMF Transceiver | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

