
MT25QL256ABA8ESF-0AAT | |
|---|---|
DigiKey Part Number | MT25QL256ABA8ESF-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL256ABA8ESF-0AAT |
Description | IC FLASH 256MBIT SPI 16SOP2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOP2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP2 | |
Base Product Number |
| Tube: | 1440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$185.00000 | NT$185 |
| 10 | NT$172.20000 | NT$1,722 |
| 25 | NT$167.08000 | NT$4,177 |
| 50 | NT$163.18000 | NT$8,159 |
| 100 | NT$159.30000 | NT$15,930 |
| 250 | NT$154.18800 | NT$38,547 |
| 500 | NT$150.36400 | NT$75,182 |
| 1,440 | NT$144.62917 | NT$208,266 |









