
MT41K256M16TW-107 XIT:P TR | |
|---|---|
DigiKey Part Number | 557-2006-2-ND - Tape & Reel (TR) 557-2006-1-ND - Cut Tape (CT) 557-2006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K256M16TW-107 XIT:P TR |
Description | IC DRAM 4GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K256M16TW-107 XIT:P TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$380.00000 | NT$380 |
| 10 | NT$352.80000 | NT$3,528 |
| 25 | NT$342.00000 | NT$8,550 |
| 50 | NT$333.80000 | NT$16,690 |
| 100 | NT$325.66000 | NT$32,566 |
| 250 | NT$315.01600 | NT$78,754 |
| 500 | NT$307.08800 | NT$153,544 |
| 1,000 | NT$299.29900 | NT$299,299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$291.66700 | NT$583,334 |











