
MIKROE-3375 | |
|---|---|
DigiKey Part Number | 1471-2157-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3375 |
Description | GPS ACTIVE EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, GNSS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4dBi | |
Features | Cable - 100mm, LNA | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.244" (6.20mm) | |
Applications | GPS, GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$416.00000 | NT$416 |





