
MIKROE-80 | |
|---|---|
DigiKey Part Number | 1471-1297-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-80 |
Description | EVAL BOARD FOR MCP4921 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP4921 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Settling Time | 4.5µs | |
DAC Type | Voltage | |
Utilized IC / Part | MCP4921 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$770.00000 | NT$770 |






