0316-0-15-15-34-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0316-0-15-15-34-27-10-0

DigiKey Part Number
ED90077-ND
Manufacturer
Manufacturer Product Number
0316-0-15-15-34-27-10-0
Description
CONN PIN RCPT .032-.046 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.236" (6.00mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.064" (1.63mm)
Mounting Hole Diameter
0.087" (2.21mm)
Flange Diameter
0.126" (3.20mm)
Tail Diameter
-
Socket Depth
0.195" (4.95mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,363
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$33.00000NT$33
10NT$27.50000NT$275
25NT$25.80000NT$645
50NT$24.56000NT$1,228
100NT$23.38000NT$2,338
250NT$21.91600NT$5,479
500NT$20.86800NT$10,434
1,000NT$19.87100NT$19,871
2,500NT$18.62720NT$46,568