Single Post Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3320-0-00-15-00-00-03-0

DigiKey Part Number
ED1134-ND
Manufacturer
Manufacturer Product Number
3320-0-00-15-00-00-03-0
Description
CONN PC PIN CIRC 0.020DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
3320-0-00-15-00-00-03-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Single Post
Terminal Style
Smooth
Pin Size - Above Flange
0.020" (0.51mm) Dia
Pin Size - Below Flange
0.020" (0.51mm) Dia
Length - Above Flange
-
Length - Below Flange
-
Length - Overall
0.250" (6.35mm)
Flange Diameter
-
Mounting Hole Diameter
-
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,000
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$4.00000NT$4
10NT$3.40000NT$34
25NT$3.20000NT$80
50NT$3.06000NT$153
100NT$2.92000NT$292
250NT$2.73200NT$683
500NT$2.60200NT$1,301
1,000NT$2.47800NT$2,478
2,500NT$2.32240NT$5,806