
8579-0-15-15-11-27-10-0 | |
|---|---|
DigiKey Part Number | ED90329-ND |
Manufacturer | |
Manufacturer Product Number | 8579-0-15-15-11-27-10-0 |
Description | CONN PIN RCPT .015-.020 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.234" (5.94mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | - | |
Socket Depth | 0.195" (4.95mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$12.00000 | NT$12 |
| 10 | NT$10.40000 | NT$104 |
| 25 | NT$9.72000 | NT$243 |
| 50 | NT$9.26000 | NT$463 |
| 100 | NT$8.82000 | NT$882 |
| 250 | NT$8.26800 | NT$2,067 |
| 500 | NT$7.87200 | NT$3,936 |
| 1,000 | NT$7.49600 | NT$7,496 |
| 2,500 | NT$7.02640 | NT$17,566 |











