
BFHK-1572+ | |
|---|---|
DigiKey Part Number | 3157-BFHK-1572+TR-ND - Tape & Reel (TR) 3157-BFHK-1572+CT-ND - Cut Tape (CT) 3157-BFHK-1572+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFHK-1572+ |
Description | RF FILTER BAND PASS 15.6GHZ 3SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15.6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3.6GHz Bandwidth 60dB 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BFHK-1572+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 15.6GHz Center | |
Bandwidth | 3.6GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 60dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.064" (1.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,189.00000 | NT$1,189 |
| 20 | NT$963.50000 | NT$19,270 |
| 50 | NT$867.26000 | NT$43,363 |
| 100 | NT$780.46000 | NT$78,046 |
| 200 | NT$712.71000 | NT$142,542 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$607.56900 | NT$607,569 |








