
ERA-1SM+ | |
|---|---|
DigiKey Part Number | 3157-ERA-1SM+TR-ND - Tape & Reel (TR) 3157-ERA-1SM+CT-ND - Cut Tape (CT) 3157-ERA-1SM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1SM+ |
Description | IC RF AMP CELLULAR 0HZ-8GHZ 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 8GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 8GHz | |
P1dB | 12dBm | |
Gain | 8.2dB | |
Noise Figure | 5.5dB | |
RF Type | Cellular, CATV, DBS, PCS, WLAN | |
Voltage - Supply | 3.2V ~ 3.6V | |
Current - Supply | 40mA | |
Test Frequency | 100MHz ~ 4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$105.00000 | NT$105 |
| 20 | NT$81.90000 | NT$1,638 |
| 100 | NT$76.30000 | NT$7,630 |
| 200 | NT$68.59500 | NT$13,719 |
| 500 | NT$65.44600 | NT$32,723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$60.54700 | NT$60,547 |








