
LFCN-80+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-80+TR-ND - Tape & Reel (TR) 3157-LFCN-80+CT-ND - Cut Tape (CT) 3157-LFCN-80+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-80+ |
Description | CER FILTER 145MHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 145MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 145MHz | |
Impedance | 50Ohm | |
Insertion Loss | 1dB | |
Filter Type | Low Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$502.00000 | NT$502 |
| 20 | NT$220.50000 | NT$4,410 |
| 50 | NT$204.38000 | NT$10,219 |
| 100 | NT$193.89000 | NT$19,389 |
| 200 | NT$179.89000 | NT$35,978 |
| 500 | NT$174.99000 | NT$87,495 |
| 1,000 | NT$162.78300 | NT$162,783 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$138.59300 | NT$415,779 |









