
ZMSC-2-1+ | |
|---|---|
DigiKey Part Number | 3157-ZMSC-2-1+-ND |
Manufacturer | |
Manufacturer Product Number | ZMSC-2-1+ |
Description | PWR SPLTR CMBD / SMA / ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 100 kHz ~ 400 MHz Isolation (Min) 20dB, 4° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 100 kHz ~ 400 MHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max) | |
Size / Dimension | 1.500" L x 1.130" W x 1.000" H (38.10mm x 28.70mm x 25.40mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,760.00000 | NT$2,760 |
| 10 | NT$2,207.00000 | NT$22,070 |
| 25 | NT$2,161.12000 | NT$54,028 |






