0010897080 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3,132
Unit Price: NT$57.00000
Datasheet

Similar


3M
In Stock: 0
Unit Price: NT$0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: NT$28.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,559
Unit Price: NT$27.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,565
Unit Price: NT$26.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 631
Unit Price: NT$71.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7,415
Unit Price: NT$35.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,405
Unit Price: NT$35.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 8
Unit Price: NT$54.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,312
Unit Price: NT$23.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 481
Unit Price: NT$51.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,961
Unit Price: NT$12.00000
Datasheet

Similar


WEC
In Stock: 1,600
Unit Price: NT$8.74800
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3,513
Unit Price: NT$24.00000
Datasheet
C-Grid 70280 Series 8 Position Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C-Grid 70280 Series 8 Position Gold
0010897080
0010897080

0010897080

DigiKey Part Number
WM13106-ND
Manufacturer
Manufacturer Product Number
0010897080
Description
CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0010897080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.107" (2.71mm)
Overall Contact Length
0.437" (11.10mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$46.00000NT$46
10NT$39.10000NT$391
100NT$33.24000NT$3,324
500NT$29.66600NT$14,833
1,000NT$28.25000NT$28,250
5,000NT$25.21860NT$126,093
10,000NT$24.01600NT$240,160
Manufacturers Standard Package