
0015045404 | |
|---|---|
DigiKey Part Number | WM4337-ND |
Manufacturer | |
Manufacturer Product Number | 0015045404 |
Description | CLIP SL .100" DR W/RIBS 40CKT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 40 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | NT$90.33625 | NT$72,269 |
















