



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 10 | NT$3.80000 | NT$38 |
| 25 | NT$3.60000 | NT$90 |
| 50 | NT$3.40000 | NT$170 |
| 100 | NT$3.24000 | NT$324 |
| 300 | NT$3.00000 | NT$900 |
| 500 | NT$2.89600 | NT$1,448 |
| 1,000 | NT$2.75600 | NT$2,756 |
| 2,500 | NT$2.58360 | NT$6,459 |




























