Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026481046

DigiKey Part Number
WM50009-04-ND
Manufacturer
Manufacturer Product Number
0026481046
Description
CONN HEADER R/A 4POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026481046 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.212" (5.38mm)
Overall Contact Length
-
Insulation Height
0.355" (9.02mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,542
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$24.00000NT$24
10NT$20.90000NT$209
100NT$17.74000NT$1,774
500NT$15.83000NT$7,915
1,000NT$15.07500NT$15,075
5,000NT$13.45660NT$67,283
10,000NT$12.81470NT$128,147
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 2POS 3.96MM
In-Stock: 4410
Unit Price: NT$67.00000
CONN HEADER R/A 3POS 3.96MM
In-Stock: 1853
Unit Price: NT$21.00000
CONN HEADER R/A 5POS 3.96MM
In-Stock: 966
Unit Price: NT$28.00000
CONN HEADER R/A 6POS 3.96MM
In-Stock: 1858
Unit Price: NT$31.00000
CONN HEADER R/A 7POS 3.96MM
In-Stock: 240
Unit Price: NT$35.00000