
0026482136 | |
|---|---|
DigiKey Part Number | WM50011-13-ND |
Manufacturer | |
Manufacturer Product Number | 0026482136 |
Description | CONN HEADER R/A 13POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 13 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026482136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.450" (11.43mm) | |
Contact Length - Post | 0.212" (5.38mm) | |
Overall Contact Length | - | |
Insulation Height | 0.355" (9.02mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$159.00000 | NT$159 |
| 75 | NT$116.82667 | NT$8,762 |
| 150 | NT$111.25333 | NT$16,688 |
| 525 | NT$101.84571 | NT$53,469 |
| 1,050 | NT$96.98667 | NT$101,836 |
















