Socket Contact Gold 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 18-24 AWG Crimp Power
Molex FiT City

0039000074

DigiKey Part Number
WM10836-ND
Manufacturer
Manufacturer Product Number
0039000074
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,618
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$16.00000NT$16
10NT$13.90000NT$139
25NT$13.08000NT$327
50NT$12.44000NT$622
100NT$11.85000NT$1,185
250NT$11.10400NT$2,776
500NT$10.57400NT$5,287
1,000NT$10.07000NT$10,070
2,500NT$9.43880NT$23,597