0874272402, 0039291247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0874272402, 0039291247
0039291247
0039291247
Molex FiT City

0039291247

DigiKey Part Number
WM7242-ND
Manufacturer
Manufacturer Product Number
0039291247
Description
CONN HEADER R/A 24POS 4.2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039291247 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.142" (3.60mm)
Overall Contact Length
-
Insulation Height
0.378" (9.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose, Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$192.00000NT$192
10NT$163.50000NT$1,635
100NT$139.00000NT$13,900
800NT$120.03500NT$96,028
1,600NT$114.31063NT$182,897
Manufacturers Standard Package