51 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150150651

DigiKey Part Number
WM13118-ND
Manufacturer
Manufacturer Product Number
0150150651
Description
CABLE FFC/FPC 51POS 0.3MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
51 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150150651 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
51
Pitch
0.012" (0.30mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.118" (3.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$146.00000NT$146
10NT$123.90000NT$1,239
25NT$116.12000NT$2,903
50NT$110.56000NT$5,528
100NT$105.28000NT$10,528
250NT$98.69200NT$24,673
500NT$93.98000NT$46,990
1,000NT$89.49800NT$89,498
3,000NT$82.82967NT$248,489
Manufacturers Standard Package