0150180127
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0150180127
Premo-Flex FD19 Notched Cable Jumpers | Datasheet Preview
Molex Premo Flex Cable Jumpers

0150180083

DigiKey Part Number
900-0150180083-ND
Manufacturer
Manufacturer Product Number
0150180083
Description
CABLE FFC/FPC 8POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180083 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$129.00000NT$129
10NT$109.30000NT$1,093
25NT$102.48000NT$2,562
50NT$97.58000NT$4,879
100NT$92.91000NT$9,291
250NT$87.09600NT$21,774
500NT$82.93800NT$41,469
1,000NT$78.98100NT$78,981
2,500NT$74.04080NT$185,102
Manufacturers Standard Package