15020-08POS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15020-08POS SERIES
Molex Premo Flex Cable Jumpers

0150200091

DigiKey Part Number
0150200091-ND
Manufacturer
Manufacturer Product Number
0150200091
Description
CABLE FFC/FPC 8POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200091 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$130.00000NT$130
10NT$110.30000NT$1,103
25NT$103.40000NT$2,585
50NT$98.46000NT$4,923
100NT$93.76000NT$9,376
250NT$87.88400NT$21,971
500NT$83.69000NT$41,845
1,000NT$79.69800NT$79,698
3,000NT$73.75900NT$221,277
Manufacturers Standard Package