0334722001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0334722001
0334722006
0334722006
Molex - Electric Commercial Vehicle Solutions (eCV)

0334722006

DigiKey Part Number
WM9435-ND
Manufacturer
Manufacturer Product Number
0334722006
Description
CONN RCPT HSG 20POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334722006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Operating Temperature
-40°C ~ 150°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 163,500
Check Lead Time
Marketplace Stock: 18,499 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$176.00000NT$176
10NT$149.50000NT$1,495
25NT$140.16000NT$3,504
50NT$133.46000NT$6,673
100NT$127.10000NT$12,710
312NT$117.28846NT$36,594
624NT$111.69391NT$69,697
1,248NT$106.36699NT$132,746
2,808NT$100.45905NT$282,089
Manufacturers Standard Package

Other Suppliers on DigiKey

18,499In Stock
Ships from WEC