



0367990001 | |
|---|---|
DigiKey Part Number | WM9328TR-ND - Tape & Reel (TR) WM9328CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0367990001 |
Description | CONN SOCKET 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$3.30000 | NT$33 |
| 25 | NT$3.04000 | NT$76 |
| 50 | NT$2.90000 | NT$145 |
| 100 | NT$2.76000 | NT$276 |
| 250 | NT$2.58800 | NT$647 |
| 500 | NT$2.46400 | NT$1,232 |
| 1,000 | NT$2.34500 | NT$2,345 |
| 2,500 | NT$2.19800 | NT$5,495 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$1.85060 | NT$9,253 |
| 10,000 | NT$1.76230 | NT$17,623 |
| 15,000 | NT$1.71253 | NT$25,688 |
| 25,000 | NT$1.65188 | NT$41,297 |
| 35,000 | NT$1.61311 | NT$56,459 |
| 50,000 | NT$1.57304 | NT$78,652 |
| 125,000 | NT$1.47461 | NT$184,326 |















