43650-0324
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43650-0324
0436500324
0436500324
Conectores de alimentación Micro-Fit

0436500324

DigiKey Part Number
WM2628TR-ND - Tape & Reel (TR)
WM2628CT-ND - Cut Tape (CT)
WM2628DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0436500324
Description
CONN HEADER SMD 3POS 3MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436500324 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
17.56mm
Contact Finish Thickness - Post
-
Applications
General Purpose, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,691
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$83.00000NT$83
10NT$70.90000NT$709
100NT$60.25000NT$6,025
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200NT$50.27500NT$10,055
400NT$47.87500NT$19,150
600NT$46.52500NT$27,915
1,000NT$44.87900NT$44,879
1,400NT$43.82643NT$61,357
2,000NT$42.73800NT$85,476
5,000NT$40.06440NT$200,322
Manufacturers Standard Package